Keystone Electronics 3567 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Fuse Size | 1/4" Dia (6.35mm) |
| Height | 11.1mm |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Material | Brass |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3567 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.