
Keystone Electronics 3573 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Fuse Size | 0.75" L x 0.2" W x 0.48" H (19.05mm x 5.08mm x 12.19mm) |
| Mount | PCB, Through Hole |
| Number of Circuits | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Termination | PC Pin |
| Voltage | 500V |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3573 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
