
Keystone Electronics 3574 technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 43.05 |
| Product Depth (mm) | 18.14 |
| Product Height (mm) | 17.53 |
| Termination Style | Solder Pad |
| Fuse Size (mm) | 10 X 38 |
| Type | Fuse Holder |
| Current Rating | 30A |
| Cage Code | 91833 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Keystone Electronics 3574 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.