
30A Fuse Holder with through-hole mounting and pin termination. Designed for 10 x 38mm fuses, this component offers a seated plane height of 17.5mm. Its dimensions are 43.1mm in length, 18.1mm in depth, and 17.5mm in height.
Keystone Electronics 3576 technical specifications.
| Mounting | Through Hole |
| Product Length (mm) | 43.1 |
| Product Depth (mm) | 18.1 |
| Product Height (mm) | 17.5 |
| Seated Plane Height (mm) | 17.5 |
| Termination Style | Pin |
| Fuse Size (mm) | 10 X 38 |
| Type | Fuse Holder |
| Current Rating | 30A |
| Cage Code | 91833 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Keystone Electronics 3576 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.