Single-pole, single-circuit fuse holder designed for ATO/ATC blade fuses. Features brass contacts with tin plating for reliable conductivity. Constructed with a durable brass, tin, and nylon body. Offers versatile mounting options including vertical, PCB, and surface mount. Rated for 500V AC and a maximum current of 20A. Terminated with PC pins for secure connection.
Keystone Electronics 3587 technical specifications.
| Body Material | Brass, Tin, Nylon |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Fuse Current | 20A |
| Fuse Size | ATO, ATC |
| Material | Brass, Tin, Nylon |
| Mount | Vertical, PCB, Surface Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | PC Pin |
| Voltage | 500V |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3587 to view detailed technical specifications.
No datasheet is available for this part.