
Surface mount fuse holder for ATO/ATC blade fuses, featuring a 20A current rating and 500V voltage rating. This illuminated, single-circuit, single-pole holder is constructed with brass contacts plated in tin and a black brass body. Designed for vertical PCB mounting, it operates within a temperature range of -50°C to 145°C and terminates via PC pins. Packaged in tape and reel for efficient automated assembly.
Keystone Electronics 3587TR technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Fuse Current | 20A |
| Fuse Size | ATO, ATC |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Material | Brass |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Vertical, PCB, Surface Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Termination | PC Pin |
| Voltage | 500V |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3587TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
