
Illuminated fuse holder for Mini ATO/ATC fuses, featuring a 1-pole, 1-circuit design with a 20A current rating. Constructed with a black nylon body, brass contacts plated in tin, and PC pin termination for PCB or surface mounting. Operates within a temperature range of -50°C to 145°C and supports up to 500V AC.
Keystone Electronics 3588 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Fuse Current | 20A |
| Fuse Size | Mini ATO, ATC |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Material | Brass, Tin, Nylon |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Vertical, PCB, Surface Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | PC Pin |
| Voltage | 500V |
| Voltage Rating (AC) | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 3588 to view detailed technical specifications.
No datasheet is available for this part.