Keystone Electronics 359 technical specifications.
| Color | Yellow |
| Diameter | 6.35mm |
| Finish | Gold |
| Gender | Male, Male |
| Lead Free | Lead Free |
| Length | 0.813inch |
| Material | Brass |
| Mount | External |
| Outside Diameter | 6.4mm |
| Package Quantity | 1 |
| Plating | Zinc, Chromate |
| Shape | Round |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 359 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.