
Keystone Electronics 362 technical specifications.
| Color | Natural |
| Diameter | 0.12inch |
| Gender | Female, Female |
| Inside Diameter | 0.12inch |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Material | Phenolic |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Packaging | Bag |
| Size | 0.25inch |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 362 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
