Keystone Electronics 3621 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Fuse Size | 0.197 Dia (5mm) |
| Material | Brass, Tin |
| Mount | Through Hole, Horizontal, PCB |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
