
Keystone Electronics 399 technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Lead Free | Lead Free |
| Length | 0.313inch |
| Material | Aluminium |
| Outside Diameter | 0.167inch |
| Package Quantity | 100 |
| Size | 0.167inch |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 399 to view detailed technical specifications.
No datasheet is available for this part.
