This female standoff is made from lead-free aluminum with a diameter of 0.151inch and a length of 0.313inch. It is packaged in bags of 100 units. The standoff is unscrewed and made from aluminum material.
Keystone Electronics 406 technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Diameter | 0.151inch |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.313inch |
| Material | Aluminium |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Size | 0.193inch |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 406 to view detailed technical specifications.
No datasheet is available for this part.