Keystone Electronics 4152 technical specifications.
| Package/Case | Epoxy |
| Contact Material | Brass |
| Contact Plating | Tin, Nickel |
| Height | 2.36mm |
| Lead Free | Lead Free |
| Length | 102mm |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Pitch | 0.5inch |
| RoHS Compliant | No |
| Termination | Screw |
| Width | 22.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 4152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.