The Keystone Electronics 4153 is a 7-position epoxy rectangular connector with a brass contact material and tin-nickel plating. It has a height of 2.36mm and a length of 114mm, with a pitch of 0.5inch. The connector is lead-free and RoHS compliant, with a termination type of screw. It is available in a package quantity of 1 and has a width of 22.2mm.
Keystone Electronics 4153 technical specifications.
| Package/Case | Epoxy |
| Contact Material | Brass |
| Contact Plating | Tin, Nickel |
| Height | 2.36mm |
| Lead Free | Lead Free |
| Length | 114mm |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Pitch | 0.5inch |
| RoHS Compliant | Yes |
| Termination | Screw |
| Width | 22.2mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4153 to view detailed technical specifications.
No datasheet is available for this part.