Keystone Electronics 4157 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Nickel |
| Height | 2.36mm |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Termination | Screw |
| Width | 22.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 4157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.