3-position, single-row terminal strip featuring brass contacts with tin and nickel plating. This general circuit protection component measures 63.5mm in length and 22.2mm in width, with a height of 2.36mm. Termination is achieved via screw connections, and the pitch between contacts is 0.5 inches.
Keystone Electronics 4159 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Nickel |
| Height | 2.36mm |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Pitch | 0.5inch |
| RoHS Compliant | No |
| Termination | Screw |
| Width | 22.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 4159 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.