Keystone Electronics 4178 technical specifications.
| Package/Case | Epoxy |
| Contact Material | Steel |
| Contact Plating | Tin, Nickel |
| Height | 1.57mm |
| Lead Free | Lead Free |
| Length | 42.8mm |
| Material | Glass, Epoxy |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Pitch | 0.437inch |
| RoHS Compliant | No |
| Termination | Screw |
| Width | 15.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 4178 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.