
15A, 500V AC / 3kV DC illuminated fuse holder with quick connect termination. Features brass contacts with nickel plating and a UL94 V-0 rated black plastic body. Designed for chassis or PCB mounting, accommodating 3AG fuses up to 15A with dimensions of 0.25" Dia x 1.26" L.
Keystone Electronics 4243 technical specifications.
| Approvals | UL |
| Body Material | Plastic |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 15A |
| Fuse Size | 0.25 Dia x 1.26 L (6.35mm x 32mm) |
| Height | 17.8mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 46.8mm |
| Material | Brass, Polymer, Liquid Crystal Polymer |
| Mount | Chassis Mount, PCB |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | Quick Connect |
| Voltage | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 3kV |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4243 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
