Keystone Electronics 4268 technical specifications.
| Package/Case | Aluminum |
| Color | Natural, Clear |
| Gender | Female, Female |
| Inside Diameter | 0.196inch |
| Length | 1.5inch |
| Material | Aluminium |
| Outside Diameter | 0.312inch |
| Package Quantity | 100 |
| Plating | Iridite |
| Size | 0.313inch |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4268 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.