Metric hex standoff, M3 thread, 12mm length. Constructed from brass with nickel plating for durability. Features a natural color and a 0.197-inch size. Supplied in a package of 100 units.
Keystone Electronics 4314 technical specifications.
| Color | Natural |
| Length | 0.787inch |
| Material | Brass |
| Package Quantity | 100 |
| Plating | Nickel |
| Size | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4314 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.