Keystone Electronics 4315 technical specifications.
| Color | Natural |
| Length | 0.906inch |
| Material | Brass |
| Package Quantity | 100 |
| Plating | Nickel |
| Size | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.