Keystone Electronics 4320 technical specifications.
| Color | Natural |
| Gender | Male, Female |
| Length | 0.787inch |
| Material | Brass |
| Mount | External |
| Outside Diameter | 0.217inch |
| Package Quantity | 100 |
| Plating | Nickel |
| Size | 0.217inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.