Keystone Electronics 4321 technical specifications.
| Color | Natural |
| Diameter | 0.217inch |
| Lead Free | Lead Free |
| Length | 0.906inch |
| Material | Brass |
| Mount | External |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Nickel |
| Size | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.