Keystone Electronics 4322 technical specifications.
| Color | Natural |
| Length | 1.024inch |
| Material | Brass |
| Mount | External |
| Outside Diameter | 5mm |
| Package Quantity | 1 |
| Plating | Nickel |
| Size | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4322 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.