
Brass angle bracket, nickel-plated for enhanced durability. Features lead-free and RoHS compliant construction. Dimensions include a 13.49mm length, 7.92mm width, and 1.57mm thickness. Outside diameter measures 5.54mm. Supplied in bulk packaging with a quantity of 100 units.
Keystone Electronics 4333 technical specifications.
| Lead Free | Lead Free |
| Length | 13.49mm |
| Material | Brass |
| Mount | Brackets |
| Outside Diameter | 5.54mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Thickness | 1.57mm |
| Width | 7.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 4333 to view detailed technical specifications.
No datasheet is available for this part.
