
Four-position transistor socket designed for TO-3 packages. Features brass contacts with tin plating for reliable mating. Polyester body material offers UL94 V-0 flammability rating. Chassis mountable with solder termination, rated for 5A current. Lead-free and RoHS compliant.
Keystone Electronics 4516 technical specifications.
| Body Material | Polyester |
| Package/Case | TO-3 |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Chassis Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | TRANSISTOR |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4516 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.