
This 5A fuse is rated for 250V DC and AC, with a 5 x 20mm size and lead-free construction. It is designed for PCB mount and features a quick connect termination. The fuse body is made of nylon and brass, with a brass contact material. It is approved by UL and is available in a bulk packaging quantity of 100.
Keystone Electronics 4527C technical specifications.
| Approvals | UL |
| Body Material | Nylon, Brass |
| Contact Material | Brass |
| Current Rating | 5A |
| Fuse Size | 5 x 20mm |
| Lead Free | Lead Free |
| Material | Nylon |
| Mount | PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4527C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
