Keystone Electronics 4617 technical specifications.
| Package/Case | TO-66 |
| Height | 0.372inch |
| Length | 1.275inch |
| Material | Nylon |
| Package Quantity | 100 |
| Shape | Rectangular |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4617 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.