
Keystone Electronics 4635 technical specifications.
| Package/Case | TO-66 |
| Contact Material | Brass |
| Diameter | 3.3mm |
| Lead Free | Lead Free |
| Length | 34.93mm |
| Material | Nylon |
| Number of Positions | 1 |
| Outside Diameter | 14.73mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Thickness | 9.53mm |
| Width | 20.19mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4635 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
