
This female standoff is made from lead-free phenolic material with a threaded design. It has an outside diameter of 0.312inch and a length of 1inch. The standoff is packaged individually.
Keystone Electronics 464 technical specifications.
| Color | Natural |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 1inch |
| Material | Phenolic |
| Outside Diameter | 0.312inch |
| Package Quantity | 1 |
| Size | 0.313inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 464 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
