
Keystone Electronics 4640 technical specifications.
| Lead Free | Lead Free |
| Length | 33mm |
| Material | Mica |
| Mount | Hardware |
| Package Quantity | 100 |
| Packaging | Bulk |
| Thickness | 76.2um |
| Width | 20.6mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.