Keystone Electronics 4644 technical specifications.
| Lead Free | Lead Free |
| Length | 42mm |
| Material | Mica |
| Mount | Hardware |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Thickness | 76.2um |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4644 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.