
Keystone Electronics 4651 technical specifications.
| Inside Diameter | 0.093inch |
| Lead Free | Lead Free |
| Length | 1.625inch |
| Material | Mica |
| Outside Diameter | 0.166inch |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Thickness | 0.003inch |
| Width | 27.8mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4651 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
