Keystone Electronics 4656 technical specifications.
| Inside Diameter | 0.156inch |
| Lead Free | Lead Free |
| Length | 1.25inch |
| Material | Mica |
| Mount | Hardware |
| Outside Diameter | 0.203inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Shape | Square |
| Thickness | 0.0028inch |
| Width | 31.8mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4656 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.