
Keystone Electronics 4665 technical specifications.
| Lead Free | Lead Free |
| Length | 33mm |
| Material | Mica |
| Mount | Hardware |
| Package Quantity | 100 |
| Packaging | Bulk |
| Thickness | 0.0028inch |
| Width | 22.2mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4665 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.