
Keystone Electronics 4667 technical specifications.
| Package/Case | TO-3 |
| Inside Diameter | 0.215inch |
| Lead Free | Lead Free |
| Length | 1.062inch |
| Material | Mica |
| Mount | Hardware |
| Outside Diameter | 0.43inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Thickness | 0.0028inch |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4667 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
