Keystone Electronics 4668 technical specifications.
| Diameter | 14mm |
| Lead Free | Lead Free |
| Material | Mica |
| Mount | Hardware |
| Package Quantity | 100 |
| Packaging | Bulk |
| Shape | Round |
| Thickness | 0.0028inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4668 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.