
Keystone Electronics 4671 technical specifications.
| Package/Case | TO-220 |
| Diameter | 0.141inch |
| Inside Diameter | 0.07inch |
| Lead Free | Lead Free |
| Length | 0.52inch |
| Material | Mica |
| Outside Diameter | 0.14inch |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Rectangular |
| Thickness | 0.003inch |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4671 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
