
Keystone Electronics 4678 technical specifications.
| Diameter | 0.12inch |
| Inside Diameter | 0.12inch |
| Lead Free | Lead Free |
| Length | 0.003inch |
| Material | Mica |
| Mount | Screw |
| Outside Diameter | 0.375inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shape | Circular |
| Thickness | 0.003inch |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 4678 to view detailed technical specifications.
No datasheet is available for this part.
