
Keystone Electronics 4682 technical specifications.
| Diameter | 19.1mm |
| Inside Diameter | 0.26inch |
| Lead Free | Lead Free |
| Material | Mica |
| Mount | Hardware |
| Outside Diameter | 0.75inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Shape | Circular |
| Thickness | 0.003inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4682 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
