Keystone Electronics 4684 technical specifications.
| Inside Diameter | 0.139inch |
| Lead Free | Lead Free |
| Length | 1.63mm |
| Material | Nylon |
| Mount | Bushing |
| Outside Diameter | 0.18inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Thickness | 0.064inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4684 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.