
Keystone Electronics 4689 technical specifications.
| Material | Nylon |
| Mount | Screw |
| Package Quantity | 100 |
| Thickness | 0.118inch |
| Width | 0.275inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4689 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
