Keystone Electronics 4692 technical specifications.
| Package/Case | Metal |
| Inside Diameter | 0.128inch |
| Lead Free | Lead Free |
| Material | Steel, Metal |
| Outside Diameter | 0.28inch |
| Package Quantity | 100 |
| Plating | Zinc |
| Thickness | 0.025inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4692 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.