
Keystone Electronics 4693 technical specifications.
| Inside Diameter | 0.177inch |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Screw |
| Outside Diameter | 0.205inch |
| Package Quantity | 100 |
| Plating | Zinc |
| Thickness | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4693 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.