
Keystone Electronics 4694 technical specifications.
| Gender | Female |
| Lead Free | Lead Free |
| Length | 4.66mm |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 100 |
| Plating | Zinc |
| Thickness | 1.55mm |
| Width | 0.188inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4694 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
