
Keystone Electronics 4698 technical specifications.
| Color | White |
| Inside Diameter | 0.14inch |
| Lead Free | Lead Free |
| Length | 787um |
| Material | Fiber |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Thickness | 0.093inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4698 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
