
Keystone Electronics 4700 technical specifications.
| Inside Diameter | 0.144inch |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Plating | Zinc |
| Thickness | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
