
The Keystone Electronics 4702 is a screw mount fiber washer with a 062 package case and white color. It has an inside diameter of 0.194inch and an outside diameter of 0.375inch. The washer is made of lead-free material and has a thickness of 0.093inch. It is available in a package quantity of 100 and is RoHS compliant.
Keystone Electronics 4702 technical specifications.
| Package/Case | 062 |
| Color | White |
| Inside Diameter | 0.194inch |
| Lead Free | Lead Free |
| Length | 787um |
| Material | Fiber |
| Mount | Screw |
| Outside Diameter | 0.375inch |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Thickness | 0.093inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4702 to view detailed technical specifications.
No datasheet is available for this part.
