
Nut Hex M2.5 X 0.45-THD 5mm-A/F Steel Zinc
Keystone Electronics 4707 technical specifications.
| Package/Case | 197 |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 100 |
| Plating | Zinc |
| Thickness | 0.079inch |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4707 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
