
Keystone Electronics 4709 technical specifications.
| Material | Steel |
| Mount | Screw |
| Package Quantity | 100 |
| Plating | Zinc |
| Thickness | 0.126inch |
| Width | 0.275inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4709 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
